+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8762ELV.00305

Wire; 1x2x20AWG; stranded; Cu; shielded,Al-PET foil; chrome; 305m

Manufacturer: BELDEN

Manufacturer part number:
8762ELV.00305
TME Symbol:
8762ELV.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-15...80°C
Cable features
twisted pair conductors
Package contents
305m
CPR standard
B2ca
Cable external diameter
5.4mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1000ft
Kind of material
halogen free
Ground
tinned copper strand 20AWG
Gross weight40.73 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8762ELV.00305
0 in TME stock
Net price for quantities from 1 m - 6.12 USDGross price for quantities from 1 m - 6.12 USD
Net price for quantities from 50 m - 4.85 USDGross price for quantities from 50 m - 4.85 USD
Net price for quantities from 100 m - 4.33 USDGross price for quantities from 100 m - 4.33 USD
Net price for quantities from 305 m - 3.83 USDGross price for quantities from 305 m - 3.83 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m