+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8770NH.00305

Wire; 3x18AWG; stranded; Cu; shielded,Al-PET foil; chrome; 305m

Manufacturer: BELDEN

Manufacturer part number:
8770NH.00305
TME Symbol:
8770NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...75°C
Package contents
305m
CPR standard
Dca
Cable external diameter
6.24mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 121305
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
halogen free
Ground
tinned copper strand 20AWG
Gross weight58.46 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8770NH.00305
0 in TME stock
Net price for quantities from 1 m - 8.45 USDGross price for quantities from 1 m - 8.45 USD
Net price for quantities from 50 m - 6.69 USDGross price for quantities from 50 m - 6.69 USD
Net price for quantities from 100 m - 5.99 USDGross price for quantities from 100 m - 5.99 USD
Net price for quantities from 305 m - 5.28 USDGross price for quantities from 305 m - 5.28 USD
Amount (Multiplicity: 1)