+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8777NH.00152

Wire; 3x2x18AWG; stranded; Cu; Insulation: LSZH; black; outdoor

Manufacturer: BELDEN

Manufacturer part number:
8777NH.00152
TME Symbol:
8777NH.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
18AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-20...75°C
Cable features
twisted pair conductors
Package contents
152m
CPR standard
Dca
Cable external diameter
5.64mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
500ft
Kind of material
halogen free
Ground
tinned copper strand 20AWG
Cable application
  • indoor
  • outdoor
Gross weight62.83 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8777NH.00152
0 in TME stock
Net price for quantities from 1 m - 10.31 USDGross price for quantities from 1 m - 10.31 USD
Net price for quantities from 50 m - 8.16 USDGross price for quantities from 50 m - 8.16 USD
Net price for quantities from 100 m - 7.30 USDGross price for quantities from 100 m - 7.30 USD
Net price for quantities from 152 m - 6.45 USDGross price for quantities from 152 m - 6.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m