+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87848110029

Connector: HDC; male + female; 10A; 600V; Han Kit; PIN: 4; 3+PE; M20


Manufacturer: HARTING

Manufacturer part number:
87848110029
TME Symbol:
87848110029

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.6kV
Manufacturer series
Han Kit
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Mechanical mounting
for cable
Electrical mounting
snap-on (Quick Lock)
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Wire cross-section
0.5...2.5mm2
Gasket material
NBR caoutchouc
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug +plug
Gross weight190.3 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
87848110029
185 in TME stock
Net price for quantities from 1 pcs - 77.29 USDGross price for quantities from 1 pcs - 77.29 USD
Net price for quantities from 5 pcs - 65.68 USDGross price for quantities from 5 pcs - 65.68 USD
Net price for quantities from 25 pcs - 58.05 USDGross price for quantities from 25 pcs - 58.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.