+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87848110032

Connector: HDC; male + female; 16A; 500V; Han Kit; PIN: 10; 10+PE


Manufacturer: HARTING

Manufacturer part number:
87848110032
TME Symbol:
87848110032

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Kit
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Mechanical mounting
for cable
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20
Wire cross-section
0.75...2.5mm2
Gasket material
NBR caoutchouc
Insert mounting
57x27mm
Kit contents
  • complete set
  • plug +plug
Gross weight474.4 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
87848110032
10 in TME stock
Net price for quantities from 1 pcs - 86.41 USDGross price for quantities from 1 pcs - 86.41 USD
Net price for quantities from 5 pcs - 73.37 USDGross price for quantities from 5 pcs - 73.37 USD
Net price for quantities from 25 pcs - 64.87 USDGross price for quantities from 25 pcs - 64.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.