+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

879-3040

Controller; Modbus; for DIN rail mounting; pulse S0; IP20; 5A


Manufacturer: WAGO

Manufacturer part number:
879-3040
TME Symbol:
879-3040

Specification

Manufacturer
WAGO
Type of automation module
controller
Communictions protocol
Modbus
Mounting
for DIN rail mounting
Kind of output 1
pulse S0
IP rating
IP20
Max. operating current
5A
Operating temperature
-40...70°C
Related items
855-1700/032-000, 855-2701/035-001, 855-2701/064-001
Electrical connection
spring-loaded terminals
Controlled parameter
3x230/400V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Kind of output 2
pulse S0
Measuring instrument features
MID certificate
Kind of measurement
indirect
Gross weight228 g
Certificates
EAN code4066966177299
See other products in this category: Building Automation WAGO,
*
879-3040
3 in TME stock
Net price for quantities from 1 pcs - 235.10 USDGross price for quantities from 1 pcs - 235.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.