+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

880062

Switch: manual battery disconnect switch; SPST; 300A/32VDC; IP67

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
880062
TME Symbol:
880062

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Contacts configuration
SPST
DC contacts rating @R
300A / 32V DC
Leads
screw terminals
Body material
thermoplastic
Mounting hole dimensions
Ø67mm
IP rating
IP67
Manufacturer series
SR
Button marking
O-I, ON-OFF
Max. operating voltage
48V DC
Gross weight800 g
Certificates
See other products in this category: Rotary Switches LITTELFUSE,
See other products from this series.:
*
880062
0 in TME stock
Net price for quantities from 1 pcs - 57.28 USDGross price for quantities from 1 pcs - 57.28 USD
Net price for quantities from 6 pcs - 51.25 USDGross price for quantities from 6 pcs - 51.25 USD
Net price for quantities from 12 pcs - 46.73 USDGross price for quantities from 12 pcs - 46.73 USD
Net price for quantities from 24 pcs - 42.21 USDGross price for quantities from 24 pcs - 42.21 USD
Net price for quantities from 48 pcs - 40.70 USDGross price for quantities from 48 pcs - 40.70 USD
Net price for quantities from 120 pcs - 39.19 USDGross price for quantities from 120 pcs - 39.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.