+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

883115

Fuse: fuse; 0.63A; 250VAC; time-lag; TE5; 883.100

Manufacturer: ESKA

Manufacturer part number:
883115
TME Symbol:
883.115

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5
Manufacturer series
883.100
Breaking capacity
100A
Gross weight0.247 g
Certificates
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883115
182 in TME stock
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 500 pcs