+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

883108GV

Connector: AC supply; female; socket; 250VAC; 16A; PIN: 3; IP44


Manufacturer: PCE

Manufacturer part number:
883108GV
TME Symbol:
883108GV

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
female
Connector
socket
Rated voltage
250V AC
Current rating
16A
Mechanical mounting
for panel mounting, wall mount
Number of pins
3
IP rating
IP44
Electrical mounting
screw terminal
Manufacturer series
Design
Contact material
brass
Gross weight275.2 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
883108GV
0 in TME stock
Net price for quantities from 1 pcs - 33.56 USDGross price for quantities from 1 pcs - 33.56 USD
Net price for quantities from 3 pcs - 29.29 USDGross price for quantities from 3 pcs - 29.29 USD
Net price for quantities from 10 pcs - 25.96 USDGross price for quantities from 10 pcs - 25.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.