+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

883319G

Fuse: fuse; 1.6A; 300VAC; time-lag; TE5; 883.300G

Manufacturer: ESKA

Manufacturer part number:
883319G
TME Symbol:
883319G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1.6A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TE5
Manufacturer series
883.300G
Breaking capacity
100A
Gross weight5 g
Certificates
EAN code4251783528571
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883319G
0 in TME stock
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 000)
Hardly available product