+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

883324G

Fuse: fuse; TE5; 5A; 300VAC; time-lag; 883.300G


Manufacturer: ESKA

Manufacturer part number:
883324G
TME Symbol:
883324G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
5A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
883.300G
Breaking capacity
100A
Gross weight0.368 g
Certificates
EAN code4251783528625
See other products in this category: Fuses TE5 ESKA,
See other products from this series.:
*
883324G
737 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD