+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8843.0902

Fuse holder; 5x20mm; 10A; 250V; 8843; on panel; Poles: 1; -25÷70°C

Manufacturer: SCHURTER

Manufacturer part number:
8843.0902
TME Symbol:
8843.0902

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
8843
Mounting
on panel
Number of poles
1
Operating temperature
-25...70°C
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
8843.0902
0 in TME stock
Net price for quantities from 200 pcs - 2.16 USDGross price for quantities from 200 pcs - 2.16 USD
Net price for quantities from 400 pcs - 1.97 USDGross price for quantities from 400 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.72 USDGross price for quantities from 1000 pcs - 1.72 USD
No. of pieces (Multiplicity: 200)