+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88641 002500

Wire; 1x2x24AWG; shielded,Al-PET foil; FEP; red; 300V; 152m; 500ft


Manufacturer: BELDEN

Manufacturer part number:
88641 002500
TME Symbol:
88641.002500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
FEP
Insulation colour
red
Rated voltage
0.3kV
Operating temperature
-20...150°C
Resistance to
most of chemical compounds, most of oils, temperature, to weather conditions
Cable application
outdoor
Package contents
152m
Cable external diameter
2.69mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 910
Package contents - ft
500ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight13.39 g
Certificates
EAN code612825217077
See other products in this category: Multicore Cables - Shielded BELDEN,
*
88641 002500
0 in TME stock
Net price for quantities from 152 m - 8.84 USDGross price for quantities from 152 m - 8.84 USD
Net price for quantities from 304 m - 7.87 USDGross price for quantities from 304 m - 7.87 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.