+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8868 002500

Wire; stranded; Cu; 22AWG; PVC; red; 24kV; Shielding; 152m; 1x22AWG


Manufacturer: BELDEN

Manufacturer part number:
8868 002500
TME Symbol:
8868.002500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
24kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
3.81mm
CPR standard
no classification
Cable application
outdoor
Cable structure
1x22AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight15.674 g
Certificates
EAN code612825217138
See other products in this category: Single Core Cable - Strand BELDEN,
*
8868 002500
57 in TME stock
Net price for quantities from 1 m - 3.95 USDGross price for quantities from 1 m - 3.95 USD
Net price for quantities from 50 m - 3.12 USDGross price for quantities from 50 m - 3.12 USD
Net price for quantities from 100 m - 2.80 USDGross price for quantities from 100 m - 2.80 USD
Net price for quantities from 152 m - 2.48 USDGross price for quantities from 152 m - 2.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m