+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

887113

Fuse: fuse; THT; 400mA; 250VAC; time-lag; TR5; 887.100; copper; box


Manufacturer: ESKA

Manufacturer part number:
887113
TME Symbol:
887.113

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
887.100
Breaking capacity
100A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
1.5A2s
Soldering temperature
250°C / 3 s
Pin diameter
1mm
Kind of package
box
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
4.5mm
Gross weight0.443 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag ESKA,
See other products from this series.:
*
887113
894 in TME stock
Net price for quantities from 2 pcs - 0.51 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs