+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8890 002500

Wire; Lead Wire; stranded; Cu; 24AWG; EPDM; red; 1kV; 152m; 1x24AWG


Manufacturer: BELDEN

Manufacturer part number:
8890 002500
TME Symbol:
8890.002500

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
EPDM
Insulation colour
red
Rated voltage
1kV
Package contents
152m
Cable external diameter
1.68mm
CPR standard
no classification
Cable structure
1x24AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight4.47 g
Certificates
EAN code612825217527
See other products in this category: Single Core Cable - Strand BELDEN,
*
8890 002500
0 in TME stock
Net price for quantities from 1 m - 2.44 USDGross price for quantities from 1 m - 2.44 USD
Net price for quantities from 50 m - 1.93 USDGross price for quantities from 50 m - 1.93 USD
Net price for quantities from 100 m - 1.74 USDGross price for quantities from 100 m - 1.74 USD
Net price for quantities from 152 m - 1.52 USDGross price for quantities from 152 m - 1.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.