+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8899 005100

Wire; Lead Wire; stranded; Cu; 18AWG; EPDM; dark green; 5kV; 30m

Manufacturer: BELDEN

Manufacturer part number:
8899 005100
TME Symbol:
8899.005100

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
EPDM
Insulation colour
dark green
Rated voltage
5kV
Package contents
30m
Cable external diameter
3.66mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight22.32 g
Certificates
EAN code612825217718
See other products in this category: Single Core Cable - Strand BELDEN,
*
8899 005100
0 in TME stock
Net price for quantities from 30 m - 2.82 USDGross price for quantities from 30 m - 2.82 USD
Net price for quantities from 60 m - 2.54 USDGross price for quantities from 60 m - 2.54 USD
Net price for quantities from 120 m - 2.26 USDGross price for quantities from 120 m - 2.26 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.