+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890-310

Mounting clamp; black; 890


Manufacturer: WAGO

Manufacturer part number:
890-310
TME Symbol:
890-310

Specification

Manufacturer
WAGO
Type of connector accessories
mounting clamp
Colour
black
Application - series/manufacturer
890
Gross weight5.155 g
Certificates
See other products in this category: AC connectors - others WAGO,
*
890-310
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Packaging method by the manufacturer:Bag = 100 pcs