+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

890TPHXMU1SET1

Meter; pressure,temperature,humidity; 24VDC; for wall mounting


Manufacturer: SIKA

Manufacturer part number:
890TPHXMU1SET1
TME Symbol:
890TPHXMU1SET1

Specification

Manufacturer
SIKA
Type of automation module
meter
Controlled parameter
humidity, pressure, temperature
Mounting
for wall mounting
Manufacturer series
RCM 890
Operating temperature
-20...70°C
IP rating
IP65
Body dimensions
170x150x35mm
Kind of display used
Dot matrix
Current consumption
0.1A
Kind of output
0...5V, 0...10V, 0...20mA, 4...20mA
The programming method
push-buttons
Electrical connection
M16x1,5, screw terminals
Controlled parameter range
-40...85°C, 0...100% RH
Number of chambers
3
Connection
M12
Illumination
yes
Display resolution
256x100
Screen size
83 x 33mm
Pressure measuring range
0.3...1.2bar
Supply voltage
  • 24V DC
Gross weight1000 g
Certificates
See other products in this category: Monitoring Relays SIKA,
See other products from this series.:
*
890TPHXMU1SET1
0 in TME stock
Net price for quantities from 1 pcs - 1 991.45 USDGross price for quantities from 1 pcs - 1 991.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.