+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8916 002500

Wire; stranded; Cu; 14AWG; PVC; red; 600V; Shielding; 152m; 1x14AWG


Manufacturer: BELDEN

Manufacturer part number:
8916 002500
TME Symbol:
8916.002500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
14AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
3.51mm
CPR standard
no classification
Cable structure
1x14AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
500ft
Operating temperature
-25...105°C
Gross weight28.28 g
Certificates
EAN code612825218579
See other products in this category: Single Core Cable - Strand BELDEN,
*
8916 002500
0 in TME stock
Net price for quantities from 1 m - 3.85 USDGross price for quantities from 1 m - 3.85 USD
Net price for quantities from 50 m - 3.04 USDGross price for quantities from 50 m - 3.04 USD
Net price for quantities from 100 m - 2.72 USDGross price for quantities from 100 m - 2.72 USD
Net price for quantities from 152 m - 2.39 USDGross price for quantities from 152 m - 2.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.