+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8917 189100

Wire; stranded; Cu; 16AWG; PVC; yellow-green; 600V; Shielding; 30m

Manufacturer: BELDEN

Manufacturer part number:
8917 189100
TME Symbol:
8917.189100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
3.12mm
CPR standard
no classification
Cable structure
1x16AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
100ft
Operating temperature
-25...105°C
Gross weight24.523 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8917 189100
240 in TME stock
Net price for quantities from 30 m - 2.15 USDGross price for quantities from 30 m - 2.15 USD
Net price for quantities from 60 m - 1.92 USDGross price for quantities from 60 m - 1.92 USD
Net price for quantities from 120 m - 1.71 USDGross price for quantities from 120 m - 1.71 USD
Amount (Multiplicity: 30)