+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8965480000

Converter: temperature; 19.2÷31.2VDC; 113.6x22.5x117.2mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8965480000

Alternative designations: ACT20X-2HTI-2SAO-S

TME Symbol:
8965480000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
temperature
Kind of output 1
0...20mA, 4...20mA, 20...4mA, 20...0mA
Kind of output 2
0...20mA, 4...20mA, 20...4mA, 20...0mA
Kind of input 1
0...20mA, 4...20mA, RTD, thermocouple
Kind of input 2
0...20mA, 4...20mA, RTD, thermocouple
Body dimensions
113.6x22.5x117.2mm
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
The programming method
PC
Related items
8978580000
Conform to the norm
ATEX Ex
Supply voltage
  • 19.2...31.2V DC
Gross weight50 g
Certificates
EAN code4032248785094
See other products in this category: Temperature Transducers WEIDMÜLLER,
*
8965480000
0 in TME stock
Net price for quantities from 1 pcs - 479.06 USDGross price for quantities from 1 pcs - 479.06 USD
Net price for quantities from 5 pcs - 444.84 USDGross price for quantities from 5 pcs - 444.84 USD
No. of pieces (Multiplicity: 1)