+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LB6GLM3

Automation module: light signaller; green; bulb BA15D; 24÷230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LB6GLM3
TME Symbol:
8LB6GLM3

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
blinking light
Light source
bulb BA15D
Diameter
62mm
Supply voltage
  • 24...230V AC
Caution!
  • Bulb has to be ordered separately
Gross weight78 g
Certificates
EAN code8013975177396
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LB6GLM3
0 in TME stock
Net price for quantities from 1 pcs - 76.45 USDGross price for quantities from 1 pcs - 76.45 USD
Net price for quantities from 5 pcs - 71.67 USDGross price for quantities from 5 pcs - 71.67 USD
Net price for quantities from 10 pcs - 66.89 USDGross price for quantities from 10 pcs - 66.89 USD
No. of pieces (Multiplicity: 1)