+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LB6S2B3

Automation module: light-sound signaller; green; LED; 24VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LB6S2B3
TME Symbol:
8LB6S2B3

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light-sound signaller
Colour
green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Supply voltage
  • 24V AC
  • 24V DC
Gross weight86 g
Certificates
EAN code8013975177457
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LB6S2B3
0 in TME stock
Net price for quantities from 1 pcs - 128.07 USDGross price for quantities from 1 pcs - 128.07 USD
Net price for quantities from 5 pcs - 120.07 USDGross price for quantities from 5 pcs - 120.07 USD
Net price for quantities from 10 pcs - 112.07 USDGross price for quantities from 10 pcs - 112.07 USD
No. of pieces (Multiplicity: 1)