+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT4K03BG

Signalling column; red/green; LED; 24VDC; 45mm; -20÷50°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT4K03BG
TME Symbol:
8LT4K03BG

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
signalling column
Colour
red/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Diameter
45mm
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight120 g
Certificates
EAN code8013975218778
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT4K03BG
0 in TME stock
Net price for quantities from 1 pcs - 218.57 USDGross price for quantities from 1 pcs - 218.57 USD
Net price for quantities from 5 pcs - 204.91 USDGross price for quantities from 5 pcs - 204.91 USD
Net price for quantities from 10 pcs - 191.25 USDGross price for quantities from 10 pcs - 191.25 USD
No. of pieces (Multiplicity: 1)