+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT73B9A

Automation module: light signaller; green / orange / red; 24VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT73B9A
TME Symbol:
8LT73B9A

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
green / orange / red
Signalling method
continuous light
Diameter
70mm
Supply voltage
  • 24V DC
Gross weight120 g
Certificates
EAN code8013975218594
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT73B9A
0 in TME stock
Net price for quantities from 1 pcs - 274.24 USDGross price for quantities from 1 pcs - 274.24 USD
Net price for quantities from 5 pcs - 257.10 USDGross price for quantities from 5 pcs - 257.10 USD
Net price for quantities from 10 pcs - 239.96 USDGross price for quantities from 10 pcs - 239.96 USD
No. of pieces (Multiplicity: 1)