+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT73B9B

Automation module: light signaller; red/blue/orange; 24VDC; 70mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT73B9B
TME Symbol:
8LT73B9B

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
red/blue/orange
Signalling method
continuous light
Diameter
70mm
Supply voltage
  • 24V DC
Gross weight120 g
Certificates
EAN code8013975218617
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT73B9B
0 in TME stock
Net price for quantities from 1 pcs - 272.99 USDGross price for quantities from 1 pcs - 272.99 USD
Net price for quantities from 5 pcs - 255.93 USDGross price for quantities from 5 pcs - 255.93 USD
Net price for quantities from 10 pcs - 238.86 USDGross price for quantities from 10 pcs - 238.86 USD
No. of pieces (Multiplicity: 1)