+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT73S2B9A

Automation module: light-sound signaller; green / orange / red


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT73S2B9A
TME Symbol:
8LT73S2B9A

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light-sound signaller
Colour
green / orange / red
Signalling method
buzzer, continuous light
Diameter
70mm
Supply voltage
  • 24V DC
Gross weight160 g
Certificates
EAN code8013975218600
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT73S2B9A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 323.91 USDGross price for quantities from 1 pcs - 323.91 USD
Net price for quantities from 5 pcs - 305.69 USDGross price for quantities from 5 pcs - 305.69 USD
Net price for quantities from 10 pcs - 283.42 USDGross price for quantities from 10 pcs - 283.42 USD