+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALBM

Bulb; 260VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALBM
TME Symbol:
8LT7ALBM

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Supply voltage
  • 260V AC
Gross weight5.76 g
Certificates
EAN code8013975171493
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALBM
10 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 20 pcs - 4.52 USDGross price for quantities from 20 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs