+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLB6

Bulb; blue; 24VDC; 24VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLB6
TME Symbol:
8LT7ALLB6

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
blue
Supply voltage
  • 24V AC
  • 24V DC
Gross weight16 g
Certificates
EAN code8013975171530
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLB6
0 in TME stock
Net price for quantities from 1 pcs - 54.30 USDGross price for quantities from 1 pcs - 54.30 USD
Net price for quantities from 10 pcs - 50.91 USDGross price for quantities from 10 pcs - 50.91 USD
Net price for quantities from 20 pcs - 47.51 USDGross price for quantities from 20 pcs - 47.51 USD
No. of pieces (Multiplicity: 1)