+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLE4

Bulb; red; 115VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLE4
TME Symbol:
8LT7ALLE4

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
red
Supply voltage
  • 115V AC
Gross weight18 g
Certificates
EAN code8013975171554
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLE4
0 in TME stock
Net price for quantities from 1 pcs - 70.01 USDGross price for quantities from 1 pcs - 70.01 USD
Net price for quantities from 10 pcs - 65.64 USDGross price for quantities from 10 pcs - 65.64 USD
Net price for quantities from 20 pcs - 61.27 USDGross price for quantities from 20 pcs - 61.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.