+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLM3

Bulb; green; 240VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLM3
TME Symbol:
8LT7ALLM3

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
green
Supply voltage
  • 240V AC
Gross weight18 g
Certificates
EAN code8013975171615
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLM3
0 in TME stock
Net price for quantities from 1 pcs - 73.78 USDGross price for quantities from 1 pcs - 73.78 USD
Net price for quantities from 10 pcs - 69.17 USDGross price for quantities from 10 pcs - 69.17 USD
Net price for quantities from 20 pcs - 64.56 USDGross price for quantities from 20 pcs - 64.56 USD
No. of pieces (Multiplicity: 1)