+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLM5

Bulb; yellow; 240VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLM5
TME Symbol:
8LT7ALLM5

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
yellow
Supply voltage
  • 240V AC
Gross weight18 g
Certificates
EAN code8013975171622
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLM5
0 in TME stock
Net price for quantities from 1 pcs - 73.79 USDGross price for quantities from 1 pcs - 73.79 USD
Net price for quantities from 10 pcs - 69.18 USDGross price for quantities from 10 pcs - 69.18 USD
Net price for quantities from 20 pcs - 64.56 USDGross price for quantities from 20 pcs - 64.56 USD
No. of pieces (Multiplicity: 1)