+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLM8

Bulb; white; 240VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLM8
TME Symbol:
8LT7ALLM8

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
white
Supply voltage
  • 240V AC
Gross weight18 g
Certificates
EAN code8013975171646
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLM8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.61 USDGross price for quantities from 1 pcs - 69.61 USD
Net price for quantities from 10 pcs - 65.26 USDGross price for quantities from 10 pcs - 65.26 USD
Net price for quantities from 20 pcs - 60.91 USDGross price for quantities from 20 pcs - 60.91 USD