+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7EL6

Automation module: light signaller; blue; bulb BA15D; 70mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7EL6
TME Symbol:
8LT7EL6

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
bulb BA15D
Diameter
70mm
Caution!
  • Bulb has to be ordered separately
Gross weight90 g
Certificates
EAN code8013975170922
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7EL6
0 in TME stock
Net price for quantities from 1 pcs - 43.14 USDGross price for quantities from 1 pcs - 43.14 USD
Net price for quantities from 5 pcs - 40.44 USDGross price for quantities from 5 pcs - 40.44 USD
Net price for quantities from 10 pcs - 37.75 USDGross price for quantities from 10 pcs - 37.75 USD
No. of pieces (Multiplicity: 1)