+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7GLM5

Automation module: light signaller; yellow; bulb BA15D; 240VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7GLM5
TME Symbol:
8LT7GLM5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
blinking light
Light source
bulb BA15D
Diameter
70mm
Supply voltage
  • 240V AC
Caution!
  • Bulb has to be ordered separately
Gross weight100 g
Certificates
EAN code8013975171080
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7GLM5
0 in TME stock
Net price for quantities from 1 pcs - 105.75 USDGross price for quantities from 1 pcs - 105.75 USD
Net price for quantities from 5 pcs - 99.15 USDGross price for quantities from 5 pcs - 99.15 USD
Net price for quantities from 10 pcs - 92.54 USDGross price for quantities from 10 pcs - 92.54 USD
No. of pieces (Multiplicity: 1)