+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7S1B

Automation module: sound signaller; black; 24VDC; 24VAC; 70mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7S1B
TME Symbol:
8LT7S1B

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight114 g
Certificates
EAN code8013975171653
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7S1B
0 in TME stock
Net price for quantities from 1 pcs - 158.16 USDGross price for quantities from 1 pcs - 158.16 USD
Net price for quantities from 5 pcs - 148.28 USDGross price for quantities from 5 pcs - 148.28 USD
Net price for quantities from 10 pcs - 138.39 USDGross price for quantities from 10 pcs - 138.39 USD
No. of pieces (Multiplicity: 1)