+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8MMXB-2

Connector: wire-board; LED stripes 8mm; terminal; PIN: 2; snap-on


Manufacturer: LUCKYLIGHT

Manufacturer part number:
8MMXB-2
TME Symbol:
8MMXB-2

Specification

Manufacturer
LUCKYLIGHT
Type of connector
wire-board
Connectors application
LED stripes 8mm
Connector
terminal
Number of pins
2
Electrical mounting
snap-on
Connector variant
with lead
Gross weight1.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors LUCKYLIGHT,
*
8MMXB-2
788 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs