+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4220-5AD

Automation module: light signaller; yellow; LED; 24VDC; 24VAC

Manufacturer: SIEMENS

Manufacturer part number:
8WD4220-5AD
TME Symbol:
8WD4220-5AD

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
LED
IP rating
IP54
Manufacturer series
8WD42
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight52.75 g
Certificates
EAN code4011209375222
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4220-5AD
0 in TME stock
Net price for quantities from 1 pcs - 65.88 USDGross price for quantities from 1 pcs - 65.88 USD
Net price for quantities from 5 pcs - 61.77 USDGross price for quantities from 5 pcs - 61.77 USD
Net price for quantities from 10 pcs - 57.65 USDGross price for quantities from 10 pcs - 57.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.