+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4220-5AF

Automation module: light signaller; blue; LED; 24VDC; 24VAC

Manufacturer: SIEMENS

Manufacturer part number:
8WD4220-5AF
TME Symbol:
8WD4220-5AF

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
Supply voltage
  • 24V AC
  • 24V DC
Gross weight53.04 g
Certificates
EAN code4011209902329
See other products in this category: Signalling Columns SIEMENS,
*
8WD4220-5AF
0 in TME stock
Net price for quantities from 1 pcs - 65.86 USDGross price for quantities from 1 pcs - 65.86 USD
Net price for quantities from 5 pcs - 61.75 USDGross price for quantities from 5 pcs - 61.75 USD
Net price for quantities from 10 pcs - 57.64 USDGross price for quantities from 10 pcs - 57.64 USD
No. of pieces (Multiplicity: 1)