+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4400-1AF

Automation module: light signaller; blue; bulb BA15D; 12÷240VDC


Manufacturer: SIEMENS

Manufacturer part number:
8WD4400-1AF
TME Symbol:
8WD4400-1AF

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
bulb BA15D
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight71.3 g
Certificates
EAN code4011209496903
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4400-1AF
8 in TME stock
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 5 pcs - 25.00 USDGross price for quantities from 5 pcs - 25.00 USD
Net price for quantities from 10 pcs - 23.28 USDGross price for quantities from 10 pcs - 23.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.