+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4420-0CC

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP65

Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-0CC
TME Symbol:
8WD4420-0CC

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
green
Signalling method
flashing light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight90.3 g
Certificates
EAN code4011209497078
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-0CC
1 in TME stock
Net price for quantities from 1 pcs - 108.95 USDGross price for quantities from 1 pcs - 108.95 USD
Net price for quantities from 5 pcs - 101.27 USDGross price for quantities from 5 pcs - 101.27 USD
Net price for quantities from 10 pcs - 94.28 USDGross price for quantities from 10 pcs - 94.28 USD
No. of pieces (Multiplicity: 1)