+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4420-0EA

Automation module: sound signaller; black; 24VDC; IP40; 8WD44


Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-0EA
TME Symbol:
8WD4420-0EA

Specification

Manufacturer
SIEMENS
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
108dB
IP rating
IP40
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
Gross weight89.33 g
Certificates
EAN code4011209497450
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-0EA
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.38 USDGross price for quantities from 1 pcs - 50.38 USD
Net price for quantities from 5 pcs - 47.12 USDGross price for quantities from 5 pcs - 47.12 USD
Net price for quantities from 10 pcs - 43.87 USDGross price for quantities from 10 pcs - 43.87 USD