+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4420-0EA2

Automation module: sound signaller; black; 24VDC; 24VAC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-0EA2
TME Symbol:
8WD4420-0EA2

Specification

Manufacturer
SIEMENS
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
100dB
IP rating
IP20
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight94.59 g
Certificates
EAN code4011209497467
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-0EA2
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.83 USDGross price for quantities from 1 pcs - 73.83 USD
Net price for quantities from 5 pcs - 69.06 USDGross price for quantities from 5 pcs - 69.06 USD
Net price for quantities from 10 pcs - 64.30 USDGross price for quantities from 10 pcs - 64.30 USD