+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4420-0FA

Automation module: sound signaller; black; 24VDC; 24VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-0FA
TME Symbol:
8WD4420-0FA

Specification

Manufacturer
SIEMENS
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB
IP rating
IP20
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight90 g
Certificates
EAN code4011209497429
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-0FA
7 in TME stock
Net price for quantities from 1 pcs - 51.03 USDGross price for quantities from 1 pcs - 51.03 USD
Net price for quantities from 5 pcs - 47.74 USDGross price for quantities from 5 pcs - 47.74 USD
Net price for quantities from 10 pcs - 44.45 USDGross price for quantities from 10 pcs - 44.45 USD
No. of pieces (Multiplicity: 1)