+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4420-5BB

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP65


Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-5BB
TME Symbol:
8WD4420-5BB

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
red
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight75.24 g
Certificates
EAN code4011209497368
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-5BB
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.70 USDGross price for quantities from 1 pcs - 65.70 USD
Net price for quantities from 5 pcs - 61.46 USDGross price for quantities from 5 pcs - 61.46 USD
Net price for quantities from 10 pcs - 57.22 USDGross price for quantities from 10 pcs - 57.22 USD