+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4440-5BE

Automation module: light signaller; transparent; LED; 115VAC

Manufacturer: SIEMENS

Manufacturer part number:
8WD4440-5BE
TME Symbol:
8WD4440-5BE

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
transparent
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 115V AC
Gross weight80 g
Certificates
EAN code4011209902381
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4440-5BE
0 in TME stock
Net price for quantities from 1 pcs - 70.53 USDGross price for quantities from 1 pcs - 70.53 USD
Net price for quantities from 5 pcs - 65.98 USDGross price for quantities from 5 pcs - 65.98 USD
Net price for quantities from 10 pcs - 61.42 USDGross price for quantities from 10 pcs - 61.42 USD
No. of pieces (Multiplicity: 1)