+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4440-5BF

Automation module: light signaller; blue; LED; 115VAC; IP65; 8WD44

Manufacturer: SIEMENS

Manufacturer part number:
8WD4440-5BF
TME Symbol:
8WD4440-5BF

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 115V AC
Gross weight80 g
Certificates
EAN code4011209902398
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4440-5BF
0 in TME stock
Net price for quantities from 1 pcs - 70.49 USDGross price for quantities from 1 pcs - 70.49 USD
Net price for quantities from 5 pcs - 65.94 USDGross price for quantities from 5 pcs - 65.94 USD
Net price for quantities from 10 pcs - 61.39 USDGross price for quantities from 10 pcs - 61.39 USD
No. of pieces (Multiplicity: 1)