+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4450-0FA

Automation module: sound signaller; black; 230VAC; IP20; 8WD44

Manufacturer: SIEMENS

Manufacturer part number:
8WD4450-0FA
TME Symbol:
8WD4450-0FA

Specification

Manufacturer
SIEMENS
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB
IP rating
IP20
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight89.3 g
Certificates
EAN code4011209497443
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4450-0FA
4 in TME stock
Net price for quantities from 1 pcs - 58.07 USDGross price for quantities from 1 pcs - 58.07 USD
Net price for quantities from 5 pcs - 54.34 USDGross price for quantities from 5 pcs - 54.34 USD
Net price for quantities from 10 pcs - 50.58 USDGross price for quantities from 10 pcs - 50.58 USD
No. of pieces (Multiplicity: 1)