+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8WD4450-5AD

Automation module: light signaller; yellow; LED; 230VAC; IP65

Manufacturer: SIEMENS

Manufacturer part number:
8WD4450-5AD
TME Symbol:
8WD4450-5AD

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
yellow
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight74.5 g
Certificates
EAN code4011209497337
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4450-5AD
1 in TME stock
Net price for quantities from 1 pcs - 51.33 USDGross price for quantities from 1 pcs - 51.33 USD
Net price for quantities from 5 pcs - 48.01 USDGross price for quantities from 5 pcs - 48.01 USD
Net price for quantities from 10 pcs - 44.70 USDGross price for quantities from 10 pcs - 44.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.